
1mm pitch, 5-position, 1-row female header and receptacle card edge connector. Features straight orientation with solder termination and kinked pins for through-hole mounting. Rated for 1A current and 100V voltage, with a bronze contact material and tin plating. Operates within a -55°C to 85°C temperature range and boasts UL94 V-0 flammability rating.
Amphenol SLW5S-1C7LF technical specifications.
| Actuator Material | Nylon, Glass, Polyamide |
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 240 |
| Packaging | Tray |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | SLW-S |
| Termination | Kinked Pin |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| Width | 4mm |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SLW5S-1C7LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.