Amphenol SM-PWM-01A technical specifications.
| Package/Case | Module |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Output Type | PWM |
| Touchscreen | Infrared (IR) |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SM-PWM-01A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
