
Circular receptacle connector, size 32, featuring 35 contacts. Constructed with an aluminum shell and body, it offers a straight orientation and solder termination. The contacts are copper alloy with gold and silver plating, ensuring reliable mating with a silver finish. Operating across a temperature range of -55°C to 125°C, this environment-resistant component is designed for panel, flange, or wall mounting.
Amphenol SM3100R-32-7S(115) technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold, Silver |
| Depth | 57.15mm |
| Gender | Receptacle |
| Length | 52.62mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 35 |
| Number of Positions | 35 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | SM, MIL-5015 Derivative |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SM3100R-32-7S(115) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
