This 48-position circular connector features silver-plated contacts and is designed for panel mount applications. It operates within a temperature range of -55°C to 125°C. The connector is available in bulk packaging and is part of the SM series, a derivative of the MIL-5015 standard.
Amphenol SM3100R-36-10S(115) technical specifications.
| Contact Plating | Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Positions | 48 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | SM, MIL-5015 Derivative |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol SM3100R-36-10S(115) to view detailed technical specifications.
No datasheet is available for this part.