Amphenol SM3100R28-51P technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 55.01mm |
| Gender | Female |
| Length | 51.02mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Series | SM, MIL-5015 Derivative |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol SM3100R28-51P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
