This 2-position female circular connector features a 125°C operating temperature range and is designed for panel mount applications. The connector has an aluminium shell with a cadmium plating and a copper alloy contact material. It is rated for environment-resistant applications and has a silver contact finish. The connector is packaged in bulk and has a straight orientation.
Amphenol SM3102R-10SL-56P technical specifications.
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 25.4mm |
| Gender | Female |
| Length | 27.78mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | Environment Resistant |
| Series | SM, MIL-5015 Derivative |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol SM3102R-10SL-56P to view detailed technical specifications.
No datasheet is available for this part.