The SM3106R-22-1S119 is a 2-contact circular connector with a SKT contact gender and solder cup termination method. It has a straight body orientation and is designed for cable mount applications. The connector operates reliably within a temperature range of -55°C to 125°C and can withstand a maximum voltage rating of 1250VDC or 900VAC.
Amphenol SM3106R-22-1S119 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 2 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol SM3106R-22-1S119 to view detailed technical specifications.
No datasheet is available for this part.