
Amphenol SM3106R-36-10P115 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 69.31mm |
| Length | 52.62mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 48 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Shell Plating | Cadmium |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol SM3106R-36-10P115 to view detailed technical specifications.
No datasheet is available for this part.
