Amphenol SM3106R16S-1S-115 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 36.37mm |
| Length | 40.33mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Shell Plating | Cadmium |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol SM3106R16S-1S-115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.