Amphenol SM3106RC-32-7P(115) technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Silver |
| Depth | 64.54mm |
| Gender | Male |
| Length | 52.62mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 35 |
| Number of Positions | 35 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Series | SM, MIL-5015 Derivative |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Amphenol SM3106RC-32-7P(115) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.