Amphenol SMA6251A1-019-3GT50G-50 technical specifications.
| Body Material | Brass |
| Package/Case | SMA |
| Contact Material | Copper |
| Gender | Female |
| Length | 9.52mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SMA6251A1-019-3GT50G-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.