Amphenol SMA6411A4-3GT50G-5-50 technical specifications.
| Package/Case | SMA |
| Contact Plating | Copper, Gold |
| Gender | Female |
| Impedance | 50R |
| Insulation Material | PTFE |
| Material | Brass, Gold |
| Mount | Panel |
| Orientation | Straight |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol SMA6411A4-3GT50G-5-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.