Amphenol SMA6411G2-3GT50G-14-50 technical specifications.
| Body Plating | Gold |
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Impedance | 50R |
| Max Frequency | 18GHz |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| VSWR | 1.05 |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol SMA6411G2-3GT50G-14-50 to view detailed technical specifications.
No datasheet is available for this part.