Amphenol SMA6551A1-3GT50G-50 technical specifications.
| Package/Case | SMA |
| Contact Plating | Copper, Gold |
| Gender | Female |
| Mount | Cable |
| Orientation | Straight |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol SMA6551A1-3GT50G-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.