Amphenol SMA6551B1-3GT50G-50 technical specifications.
| Body Material | Brass |
| Body Plating | Copper |
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Copper, Gold |
| Depth | 14.6mm |
| Gender | Female |
| Insulation Material | Polytetrafluoroethylene |
| Length | 16mm |
| Orientation | Straight |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol SMA6551B1-3GT50G-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
