Amphenol SMAF-RSMAF-3GT50G-50 technical specifications.
| Body Orientation | Straight |
| Product Length (mm) | 17 |
| Type | SMA Adapter |
| Gender | F/F |
| Contact Plating | Gold Over Nickel Over Copper |
| Cage Code | 59PE0 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol SMAF-RSMAF-3GT50G-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.