RF SMP connector, female, cable mount, right angle orientation. Features a copper body with gold plating and a PTFE dielectric. Offers 50 Ohm impedance and operates up to 26.5 GHz, with a maximum operating frequency of 40 GHz. Designed for solder termination and provides 100 mating cycles. Compliant with RoHS standards.
Amphenol SMP-FR-C07 technical specifications.
| Body Material | Copper |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 26.5GHz |
| Gender | Female |
| Housing Color | Gold |
| Impedance | 50R |
| Lead Free | Lead Free |
| Mating Cycles | 100 |
| Max Frequency | 26.5GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 40 GHz |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SMP-FR-C07 to view detailed technical specifications.
No datasheet is available for this part.