
RF connector, female, cable mount, socket type, featuring a straight, free-hanging orientation. Constructed with a copper body and center contact, both plated in gold for superior conductivity. Utilizes a PTFE dielectric for reliable performance up to 26.5 GHz, with an operating frequency range of 0 to 40 GHz. Offers a 50 Ohm impedance and a voltage rating of 500V, with a solder termination. Designed for durability with 100 mating cycles and a wide operating temperature range of -65°C to 165°C, this lead-free and RoHS compliant component ensures high-quality signal integrity.
Amphenol SMP-FS-C07 technical specifications.
| Body Material | Copper |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 26.5GHz |
| Gender | Female |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Teflon |
| Lead Free | Lead Free |
| Mating Cycles | 100 |
| Max Frequency | 26.5GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 40 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SMP-FS-C07 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
