
RF coaxial adapter with 50 Ohm impedance, supporting frequencies from 0Hz to 26.5GHz. Features gold-plated copper body and center contact, with a PTFE dielectric. Designed for free-hanging mounting and offers 100 mating cycles. Operates across a temperature range of -65°C to 165°C, with gold over high phosphorous electroless nickel plating. RoHS compliant.
Amphenol SMP-FSBA-093 technical specifications.
| Body Material | Copper |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Dielectric Material | PTFE |
| Impedance | 50R |
| Mating Cycles | 100 |
| Max Frequency | 26.5GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Resistance | 50R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SMP-FSBA-093 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.