Amphenol SMP-MSCM-PCT10T technical specifications.
| Type | SMP |
| Gender | RCP |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Operating Frequency | 0 to 20GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Contact Plating | Gold |
Download the complete datasheet for Amphenol SMP-MSCM-PCT10T to view detailed technical specifications.
No datasheet is available for this part.