Amphenol SMP-MSFD-PCE technical specifications.
| Body Plating | Gold |
| Contact Plating | Gold |
| Gender | Female |
| Impedance | 50R |
| Mount | Through Hole |
| Operating Frequency | 0 to 40 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Gold |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SMP |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol SMP-MSFD-PCE to view detailed technical specifications.
No datasheet is available for this part.