Amphenol SMP-MSFD-PCR technical specifications.
| Type | SMP |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Operating Frequency | 0 to 12GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold Over Copper |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol SMP-MSFD-PCR to view detailed technical specifications.
No datasheet is available for this part.