RF coaxial connector, SMP type, RCP gender, with a straight body orientation and solder termination. Features a 50 Ohm impedance and operates from 0 to 26.5 GHz. Designed for through-hole mounting with gold-plated contacts. Offers a wide operating temperature range from -65 °C to 165 °C.
Amphenol SMP-MSLD-PCE-5T technical specifications.
| Type | SMP |
| Gender | RCP |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Operating Frequency | 0 to 26.5GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol SMP-MSLD-PCE-5T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.