RF coaxial connector, 0 Hz to 18 GHz frequency range, 50 Ohm impedance. Features a straight solder surface mount termination with LCP insulator material. Rated for commercial reliability, operating between -65°C and 165°C, with a dielectric withstanding voltage of 470 VAC.
Amphenol SMP-MSLD-PCS-5T technical specifications.
| Max Operating Temperature | 165 |
| Min Operating Temperature | -65 |
| Number of Ports | 1 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 1 |
| Reliability | COMMERCIAL |
| Manufacturer Series | SMP-MSLD-PCS-5T |
| Mounting Style | STRAIGHT |
| Dielectric Withstanding Voltage | 470VAC |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.10 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Amphenol SMP-MSLD-PCS-5T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.