
50 Ohm SMP Straight PCB Jack, designed for surface mount and through-hole termination. Features a brass body with gold plating and a copper center contact, also gold plated. Operates up to 26.5GHz with a maximum operating temperature of 165°C and a minimum of -65°C. Dielectric material is Polyetheretherketone. RoHS compliant.
Amphenol SMP-MSLD-PCT-10 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | Polyetheretherketone |
| Housing Color | Gold |
| Impedance | 50R |
| Max Frequency | 26.5GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount, Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SMP-MSLD-PCT-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
