
RF SMP receptacle with a straight, male configuration for board mounting via surface mount terminal. Features 1 contact with gold-plated brass body and center contact, and a polymer dielectric. Operates from 0 to 18 GHz with a 50 Ohm impedance, supporting 100 mating cycles and a temperature range of -65°C to 165°C. RoHS compliant and lead-free.
Amphenol SMP-MSSB-PCS technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | Polymer |
| Frequency | 18GHz |
| Housing Color | Gold |
| Impedance | 50R |
| Lead Free | Lead Free |
| Mating Cycles | 100 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount, PCB |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Standard |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SMP-MSSB-PCS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.