RF coaxial connector, SMP series, female gender, straight body orientation, and surface mount termination. Features 50 Ohm impedance and operates from 0 Hz to 18 GHz. Gold plated contacts ensure reliable performance across a temperature range of -65 °C to 165 °C. Designed for solder termination.
Amphenol SMP-MSSB-PCS15T technical specifications.
| Type | SMP |
| Gender | F |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Operating Frequency | 0 to 18GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol SMP-MSSB-PCS15T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.