Amphenol SMS12R-3S6 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 12 |
| Contact Gender | FEMALE |
| RoHS | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol SMS12R-3S6 to view detailed technical specifications.
No datasheet is available for this part.