Amphenol SO-239 technical specifications.
| Max Operating Temperature | 165 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| Insulator Material | TFE |
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | SILVER |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol SO-239 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.