Amphenol SP-2-FBG technical specifications.
| Package/Case | Metal |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 30A |
| Gender | Female |
| Mount | Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SP Series |
| Termination | Screw |
| Voltage Rating | 133V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SP-2-FBG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
