Amphenol SP-2-FBSG6B technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Type | Speaker Connector |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Cage Code | 59PE0 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Amphenol SP-2-FBSG6B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.