
The SP-4-FG is a female connector with 4 positions, rated for 30A and 133V. It features brass contacts with silver plating and a straight orientation. The connector is packaged in bulk and is RoHS compliant. It is not radiation hardened and has a package quantity of 25.
Amphenol SP-4-FG technical specifications.
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 30A |
| Gender | Female |
| Mount | Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SP Series |
| Termination | Screw |
| Voltage Rating | 133V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SP-4-FG to view detailed technical specifications.
No datasheet is available for this part.
