Amphenol SP-4-MD-8 technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Current Rating | 30A |
| Mount | Panel |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SP Series |
| Termination | Solder |
| Voltage Rating | 133V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SP-4-MD-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
