Amphenol SP-4-MDH technical specifications.
| Color | Black |
| Current Rating | 30A |
| Gender | Female |
| Mount | Panel, Through Hole |
| Number of Contacts | 4 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Orientation | Horizontal |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SP |
| Termination | Solder |
| Voltage | 133V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SP-4-MDH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
