Conn Miniature Cylindrical SKT 21 POS Crimp ST Wall Mount 21 Terminal 1 Port
Amphenol SP00CE-22-21SZSR technical specifications.
| Gender | Female |
| Mount | Wall |
| Number of Contacts | 21 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol SP00CE-22-21SZSR to view detailed technical specifications.
No datasheet is available for this part.