This 11-contact wall mount circular socket features a straight body orientation and is designed for wall mounting. It has a maximum operating temperature range of -55 to 125°C and a maximum voltage rating of 1000VAC. The socket is terminated via solder and has a termination method of solder. It is constructed from a circular type with a contact gender of SKT and a number of contacts of 11.
Amphenol SP00E-18-11SX(470) technical specifications.
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 11 |
| Number of Ports | 1 |
| Product Length (mm) | 52.78 |
| Product Depth (mm) | 38.5 |
| Product Height (mm) | 38.5 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 11 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 1000VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol SP00E-18-11SX(470) to view detailed technical specifications.
No datasheet is available for this part.