Amphenol SP00E-20-27SZ-003 technical specifications.
| Mount | Wall |
| Number of Contacts | 27 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Amphenol SP00E-20-27SZ-003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.