
The SP00P-10-98SX(470) is a wall mount circular socket with six contacts, designed for use in applications requiring high voltage ratings. It has a straight body orientation and a termination method of solder. The socket is rated for operation between -55°C and 125°C, making it suitable for use in a variety of environments. It is constructed with a termination method of solder and has a maximum voltage rating of 600VAC.
Amphenol SP00P-10-98SX(470) technical specifications.
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 6 |
| Number of Ports | 1 |
| Product Length (mm) | 48.81 |
| Product Depth (mm) | 28.57 |
| Product Height (mm) | 28.57 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 600VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol SP00P-10-98SX(470) to view detailed technical specifications.
No datasheet is available for this part.