
This wall mount circular connector features 11 SKT contacts and an RCP gender, with a maximum operating voltage rating of 1000VAC. It has a straight body orientation and a termination method of solder. The connector measures 52.78mm in length, 38.5mm in depth, and 38.5mm in height. It is designed to operate within a temperature range of -55°C to 125°C.
Amphenol SP00P-18-11SZ(470) technical specifications.
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 11 |
| Number of Ports | 1 |
| Product Length (mm) | 52.78 |
| Product Depth (mm) | 38.5 |
| Product Height (mm) | 38.5 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 11 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 1000VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol SP00P-18-11SZ(470) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.