This 21-contact circular connector features a current rating of 13A and operates within a temperature range of -55°C to 125°C. It is designed for panel mount applications and is available in bulk packaging. The connector is part of the MIL-DTL-26482 Series I, SP series and is not radiation hardened.
Amphenol SP00P-22-21S(375) technical specifications.
| Current Rating | 13A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 21 |
| Number of Positions | 21 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | MIL-DTL-26482 Series I, SP |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol SP00P-22-21S(375) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.