
The SP00SE-18-32P-301-(027)LC is a wall mount connector with a circular body and 32 terminals. It has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 600VAC. The connector is designed for crimp termination and has a straight body orientation. It is suitable for use in a variety of applications, including memory sockets and IC sockets.
Amphenol SP00SE-18-32P-301-(027)LC technical specifications.
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 32 |
| Number of Ports | 1 |
| Product Length (mm) | 33.73 |
| Product Depth (mm) | 38.91 |
| Product Height (mm) | 38.91 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 32 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 600VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol SP00SE-18-32P-301-(027)LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.