
This 6-contact box mount circular socket has a straight body orientation and a termination method of solder. It features a maximum operating temperature range of -55C to 125C and a maximum voltage rating of 600VAC. The socket has a product length of 24.43mm, depth of 28.57mm, and height of 28.57mm. It is designed for use in applications requiring a high level of reliability and durability.
Amphenol SP02A-10-98SX(470) technical specifications.
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 6 |
| Number of Ports | 1 |
| Product Length (mm) | 24.43 |
| Product Depth (mm) | 28.57 |
| Product Height (mm) | 28.57 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 600VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol SP02A-10-98SX(470) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.