
The SP02A-16-8P is a male connector with a gold-plated contact style and a maximum operating temperature of 125°C. It has a current rating of 13A and is designed for panel, flanges, or box mounting. The connector is made of aluminium with a shell size of 16 and is not RoHS compliant. It is part of the MIL-DTL-26482 Series I, SP series and has a packaging of bulk with one package quantity.
Amphenol SP02A-16-8P technical specifications.
| Contact Gender | Male |
| Contact Plating | Gold |
| Contact Style | Pin |
| Current Rating | 13A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, SP |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol SP02A-16-8P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.