This 6-contact circular connector features a straight body orientation and a box mount type. It has a maximum operating temperature range of -55 to 125°C and a maximum voltage rating of 5000VAC. The connector is designed for use with a termination method of solder and has a contact gender of PIN with 6 contacts. It measures 24.43mm in length, 38.5mm in depth, and 38.5mm in height.
Amphenol SP02A-18-91PX(476) technical specifications.
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 6 |
| Number of Ports | 1 |
| Product Length (mm) | 24.43 |
| Product Depth (mm) | 38.5 |
| Product Height (mm) | 38.5 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 5000VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8535908040 |
| Schedule B | 8535908040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol SP02A-18-91PX(476) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.