The SP02CE-18-11S301 is a box mount circular connector with 11 contacts, featuring a SKT contact gender and RCP gender. It is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is designed for use with a crimp termination method and has a straight body orientation. It is suitable for use in applications requiring a high voltage rating of 1000VAC.
Amphenol SP02CE-18-11S301 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 11 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 11 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1000VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol SP02CE-18-11S301 to view detailed technical specifications.
No datasheet is available for this part.