The SP02CE-22-55P is a 55-position male circular connector with a current rating of 7.5A and an operating temperature range of -55°C to 125°C. It features a gold contact plating and is rated for environment-resistant applications. The connector is available in bulk packaging and is part of the MIL-DTL-26482 Series I, SP series. It is designed for panel, flanges, or box mounting and is not radiation hardened.
Amphenol SP02CE-22-55P technical specifications.
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, SP |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol SP02CE-22-55P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.