This 3-contact socket is designed for box mount applications and features a maximum operating voltage rating of 600VAC. It has a straight body orientation and a crimp termination method. The socket is rated for operation between -55°C and 125°C. It has a product length of 31.75mm and a product depth of 20.62mm. The socket is a circular type with a SKT contact gender and three contacts.
Amphenol SP02CE-8-3SX(470) technical specifications.
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| Product Length (mm) | 31.75 |
| Product Depth (mm) | 20.62 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 600VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol SP02CE-8-3SX(470) to view detailed technical specifications.
No datasheet is available for this part.