The SP02CP-10-6P(023) is a 6-contact circular connector designed for box mount applications. It features a maximum operating voltage of 600VAC and a temperature range of -55°C to 125°C. The connector is terminated using a crimp method and has a straight body orientation. It is suitable for use in a variety of applications requiring a reliable and high-voltage connection.
Amphenol SP02CP-10-6P(023) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 6 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol SP02CP-10-6P(023) to view detailed technical specifications.
No datasheet is available for this part.