The SP02CP-10-6P013 is a 6-pin circular connector from Amphenol. It features a crimp termination method and a straight body orientation. The connector is designed for box mount applications and can operate within a temperature range of -55 to 125°C. It has a maximum voltage rating of 600VAC.
Amphenol SP02CP-10-6P013 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 6 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol SP02CP-10-6P013 to view detailed technical specifications.
No datasheet is available for this part.