The SP02CP-12-3P(424) is a 3-pin box mount circular connector from Amphenol. It features a straight body orientation and a crimp termination method. The connector has a maximum voltage rating of 1000VAC and operates over a temperature range of -55 to 125°C. It is designed for use in applications requiring a reliable and high-voltage connection.
Amphenol SP02CP-12-3P(424) technical specifications.
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| Product Length (mm) | 31.75 |
| Product Depth (mm) | 20.62 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 1000VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol SP02CP-12-3P(424) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.